Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC5912
Newark Part No.89H6609
Product RangePreventa XCS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $164.500 |
Price for:Each
Minimum: 1
Multiple: 1
$164.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC5912
Newark Part No.89H6609
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max100V
Contact Current DC Max100mA
SVHCTo Be Advised
Product Overview
The XCSDMC5912 is a Coded Magnetic Switch for controlling the safe opening and interlocking of guards and covers. Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch. It features 1NC+1NO contact configuration.
- Rectangular compact design
- Staggered contacts operation
- 1200000 Cycles electrical durability
- 1000MΩ Insulation resistance
- -25 to 85°C Ambient temperature
- IP67/IP66 Protection rating
Applications
Industrial, Safety, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
100V
SVHC
To Be Advised
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate