Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMP5005
Newark Part No.13M3561
Product RangePreventa XCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $216.520 |
Price for:Each
Minimum: 1
Multiple: 1
$216.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMP5005
Newark Part No.13M3561
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max100A
SVHCTo Be Advised
Product Overview
XCSDMP5005 is a coded magnetic switch. This device has IEC 60204-1, UL 508, ISO 12100, IEC 60947-5-1, ISO 14119, CSA C22.2 No 14 standards. It has IP66 conforming to IEC 60529, IP67 conforming to IEC 60529 IP degree of protection.
- Rectangular, standard design, size is 88 x 25 x 13mm
- 1NC + 2NO contacts type and composition, 1NO staggered contact operation
- Plastic material, pre-cabled electrical connection, CSA[RETURN]UL certified
- 3-pole, 0.196 inch cable length, ambient air temperature range from -25°C to 85°C
- 24VDC rated operational voltage, 100VDC rated insulation voltage
- 100mA maximum rated operational current
- 10 ohm resistance across terminals, short-circuit protection
- Rhodium contacts material, 1200000 cycles electrical durability
- 100VDC maximum switching voltage, 150Hz switching frequency
- Thermoplastic PBT enclosure material, PVC cable material
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate