Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA592
Newark Part No.80C6754
Product RangeXCS-PA Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $87.980 |
10+ | $82.290 |
25+ | $74.850 |
50+ | $72.340 |
Price for:Each
Minimum: 1
Multiple: 1
$87.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA592
Newark Part No.80C6754
Product RangeXCS-PA Series
Technical Datasheet
Product RangeXCS-PA Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew Clamp
Contact Voltage AC Max120V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max550mA
SVHCTo Be Advised
Product Overview
Preventa XCS key operated safety switch has an adjustable turret head and a plastic body. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. When wired as recommended in relevant standards, it conforms to category 4, performance level PL e, SIL 3 and complies with EN/ISO 13849-1, EN/IEC 61508.
- 1 x NO + 1 x NC break-before-make (slow break) contacts and M16 cable entry
- Simply ensure a "door-open machine stop" control on your machine, with maximal reliability
- Secure machine and system operation with a key, only available to authorized operators
- Conforms to category 4, PL e, SIL 3 and complies with EN/ISO 13849-1, EN/IEC 61508 standards
Technical Specifications
Product Range
XCS-PA Series
Switch Terminals
Screw Clamp
Contact Current AC Max
6A
Contact Voltage DC Max
125V
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
550mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate