Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAM12
Newark Part No.89H6737
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $126.350 |
10+ | $117.510 |
25+ | $114.980 |
50+ | $112.450 |
100+ | $109.930 |
Price for:Each
Minimum: 1
Multiple: 1
$126.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAM12
Newark Part No.89H6737
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The XS612B1PAM12 from Schneider is an OsiSense XS inductive proximity sensor for general purpose applications. It is a cylindrical, flush mountable, 3wire DC solid state output inductive proximity sensor for non contact sensing of metal objects of 4mm sensing distance.
- Standard cylindrical M12 long case model
- Discrete output function is 1NO
- Discrete output type is PNP
- Male connector M12 with 4 pins
- Rated supply voltage range from 12VDC to 48VDC with reverse polarity protection
- Switching capacity is 200mA DC with overload and short circuit protection
- IP degree of protection of IP69 K conforming to DIN 40050 and IP67 conforming to IEC 60529
- Compliant to UL, CSA standard
- 63mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP69K
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate