New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      XUK9APANM12

                      Photoelectric Sensor, XUK Series, Osiris, Reflex, 5m, PNP / SPST-NO, 12-24V, M12 Connector

                      TELEMECANIQUE SENSORS XUK9APANM12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXUK9APANM12
                      Newark Part No.89H6952
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$116.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $116.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXUK9APANM12
                      Newark Part No.89H6952
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric Sensors
                      Sensing Distance Max8m
                      Sensing MethodReflective
                      Output TypePNP Open Collector
                      Product Range-
                      Connection MethodM12 Connector
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Light SourceRed LED
                      Qualification-
                      IP RatingIP65
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      SVHCTo Be Advised

                      Product Overview

                      The OsiSense XUK9A series in proposing multimode products, Telemecanique Sensor offers simplicity through innovation. With the multimode function, a single product meets all the requirements for optical detection. Effectively, by simply pressing the “Teach mode” button, the sensor automatically acquires optimum configuration for the application requirements. Irrespective of the detection mode used (diffuse, reflex, thru-beam, etc.), the outputs become either normally opener normally close(1). A multimode sensor means immediate and intuitive setting-up that is accessible to all.

                      • Diffuse system detection of object
                      • Diffuse system, background suppression, detection of object
                      • Reflex system (reflector accessory) detection of object
                      • Thru-beam system, on optical receiver detection of object

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Sensor Type

                      Photoelectric Sensors

                      Sensing Method

                      Reflective

                      Product Range

                      -

                      Supply Voltage Min

                      12VDC

                      Light Source

                      Red LED

                      IP Rating

                      IP65

                      Operating Temperature Max

                      55°C

                      Sensing Distance Max

                      8m

                      Output Type

                      PNP Open Collector

                      Connection Method

                      M12 Connector

                      Supply Voltage Max

                      24VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Technical Docs (5)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.