Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZIOM8AM12EY
Newark Part No.51AM9197
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $950.140 |
| 3+ | $901.850 |
| 5+ | $849.780 |
| 10+ | $823.110 |
| 25+ | $792.830 |
Price for:Each
Minimum: 1
Multiple: 1
$950.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZIOM8AM12EY
Newark Part No.51AM9197
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports10Ports
Product Range-
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
10Ports
IP Rating
IP67
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate