Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY41
Newark Part No.16B5393
Product RangeOsiSense XC Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.880 |
10+ | $13.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY41
Newark Part No.16B5393
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithType XCKJ Heavy Duty Limit Switches
IP / NEMA RatingNot Rated
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
The ZCKY41 is a Limit Switch Lever with a thermoplastic roller spring return operator. This switch lever features 30° cam switch action and rotary movement of the operating head. This ZCKY series standard switch lever is suitable for the OsiSense XC range products and compatible with the XCKJ, XCKL, XCKM and XCKS switches.
- Green premium product
- Lateral approach
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
For Use With
Type XCKJ Heavy Duty Limit Switches
Product Range
OsiSense XC Series
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate