New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. GPS
                                                                                                  Print Page

                                                                                                  3990150502

                                                                                                  EVK2, GSM / GPRS / CDMA, DEV KIT

                                                                                                  TELIT WIRELESS SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELIT WIRELESS SOLUTIONS 3990150502
                                                                                                  ManufacturerTELIT WIRELESS SOLUTIONS
                                                                                                  Manufacturer Part No3990150502
                                                                                                  Newark Part No.25R5770
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TELIT WIRELESS SOLUTIONS
                                                                                                  ManufacturerTELIT WIRELESS SOLUTIONS
                                                                                                  Manufacturer Part No3990150502
                                                                                                  Newark Part No.25R5770
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Silicon ManufacturerTelit Wireless Solutions
                                                                                                  Silicon Core Number-
                                                                                                  Application Sub TypeGPRS / GSM
                                                                                                  Kit Contents1x EVK2, Info Note, 18x 2-Pin Jumper Female, USB A-B Cable, Red n Black Cable /w Plugs, GSM-UMTS Magnetic ANT Cable RG174 /w SMA/M
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3990150474 is a evaluation kit that provides a flexible environment for development of GSM/GPRS applications. The motherboard has a module interface connector in which the relevant module is connected. This concept allows the EVK2 to be used across various form factors and product generations, both present and future. The motherboard includes the basic interfaces. The motherboard represents the recommended reference design for the module's peripheral circuitry. Jumper blocks on the motherboard define the routing of the serial interfaces, audio signals, and power supply. The PC or DTE controlling the module over the AT command interface can be connected via USB or RS232. Adapter boards are available in different models to allow development for the desired module. The set of interfaces specific to the module is found on the adapter board for connection to the user's application, extension boards, or other development tools and measuring equipment.

                                                                                                  • SIM card holder
                                                                                                  • Audio monitor outputs
                                                                                                  • RS232 , USB serial ports
                                                                                                  • Reset button and power switch
                                                                                                  • Power supply automotive setup from 5V to 40V
                                                                                                  • Power supply laboratory setup from 3.8V fixed supply
                                                                                                  • Power supply portable setup from rechargeable li ion battery pack
                                                                                                  • Reverse polarity protection on all input DC lines

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless

                                                                                                  Contents

                                                                                                  EVK2 motherboard, Info note, Eighteen 2 Pin jumper female connector, USB cable, Red and black cable /w plugs, GSM-UMTS magnetic ANT, Cable RG174 /w SMA/M.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  1x EVK2, Info Note, 18x 2-Pin Jumper Female, USB A-B Cable, Red n Black Cable /w Plugs, GSM-UMTS Magnetic ANT Cable RG174 /w SMA/M

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Manufacturer

                                                                                                  Telit Wireless Solutions

                                                                                                  Application Sub Type

                                                                                                  GPRS / GSM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.