Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part No1.25 SWAB
Newark Part No.55AJ3678
Product RangeOpti-Clean
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $130.630 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$130.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No1.25 SWAB
Newark Part No.55AJ3678
Product RangeOpti-Clean
Technical Datasheet
Tip Material-
Swab Tip Size-
Handle Length1.25mm
Handle Material-
Product RangeOpti-Clean
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Material
-
Handle Length
1.25mm
Product Range
Opti-Clean
Swab Tip Size
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate