Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part No2.5 SWAB
Newark Part No.55AJ3686
Product RangeOpti-Clean
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $127.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$127.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No2.5 SWAB
Newark Part No.55AJ3686
Product RangeOpti-Clean
Technical Datasheet
Tip Material-
Swab Tip Size2.5mm
Handle Length-
Handle Material-
Product RangeOpti-Clean
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Material
-
Handle Length
-
Product Range
Opti-Clean
Swab Tip Size
2.5mm
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate