Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-10156
Newark Part No.56T2218
Also Known AsGTIN UPC EAN: 640522692422
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10156
Newark Part No.56T2218
Also Known AsGTIN UPC EAN: 640522692422
Technical Datasheet
Tip / Nozzle Width4mm
Tip / Nozzle StyleAngled Chisel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Replacement tip for Tenma models 21-10115, 21-10120, and 21-10130, and other brands.
- Tip style: Angled Chisel
- Tip width: 4 mm
- Tip length: 17 mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
Tenma 21-10115, 21-10120, & 21-10130 Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Angled Chisel
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate