New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Solder Wire
                                                                                                  Print Page

                                                                                                  21-1041

                                                                                                  Solder Wire, 0.04" Diameter, 227°C, 1lb

                                                                                                  Date/Lot Code

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 21-1041
                                                                                                  TENMA 21-1041
                                                                                                  TENMA 21-1041
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No21-1041
                                                                                                  Newark Part No.64M0941
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  52 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$40.100
                                                                                                  10+$36.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No21-1041
                                                                                                  Newark Part No.64M0941
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flux TypeRosin
                                                                                                  Leaded / Lead FreeLead Free
                                                                                                  Solder Alloy99.3, 0.7 Sn, Cu
                                                                                                  External Diameter - Metric1mm
                                                                                                  External Diameter - Imperial0.04"
                                                                                                  Melting Temperature227°C
                                                                                                  Weight - Metric453.592g
                                                                                                  Weight - Imperial1lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The 21-1041 is a lead-free Solder Wire ideal for general purpose electronic repair and assembly use. Tin/copper formulation meets current requirements for lead free solder use.

                                                                                                  • Rosin flux core
                                                                                                  • Rosin flux core
                                                                                                  • Diameter: 1mm (0. 04")
                                                                                                  • Melting point: 227° C (441° F)
                                                                                                  • 99. 3% tin, 0. 7% copper
                                                                                                  • Also available in 6oz. spools, see Item #21-1046
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Industrial

                                                                                                  Technical Specifications

                                                                                                  Flux Type

                                                                                                  Rosin

                                                                                                  Solder Alloy

                                                                                                  99.3, 0.7 Sn, Cu

                                                                                                  External Diameter - Imperial

                                                                                                  0.04"

                                                                                                  Weight - Metric

                                                                                                  453.592g

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Leaded / Lead Free

                                                                                                  Lead Free

                                                                                                  External Diameter - Metric

                                                                                                  1mm

                                                                                                  Melting Temperature

                                                                                                  227°C

                                                                                                  Weight - Imperial

                                                                                                  1lb

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 21-1041

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.