Print Page
Image is for illustrative purposes only. Please refer to product description.

475 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
| 10+ | $20.250 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-1046
Newark Part No.64M0943
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature227°C
Weight - Metric170.097g
Weight - Imperial6oz
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 21-1046 is a 99.3/0.7 grade 1mm Lead-free Solder Wire, made of Sn and Pb alloy. This solder wire is ideal for general purpose electronic repair and assembly use. Tin/copper formulation meets current requirements for lead free solder use.
- Rosin flux cored
- Rosin flux core
- Diameter: 1mm (0. 04")
- Melting point: 227° C (441° F)
- 99. 3% tin, 0. 7% copper
- Also available in 1 lb. spools, see Item #21-1041
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.04"
Weight - Metric
170.097g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
227°C
Weight - Imperial
6oz
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 21-1046
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
