New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      21-2235

                      Test Lead Set, Banana Plug Stackable, Banana Plug Stackable, 220 VAC, 6 A, Black, Red, 914 mm

                      Date/Lot Code

                      TENMA 21-2235
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No21-2235
                      Newark Part No.38C8845
                      Product RangeTest Lead Sets
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      516 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.910
                      10+$4.880
                      25+$4.780
                      50+$4.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No21-2235
                      Newark Part No.38C8845
                      Product RangeTest Lead Sets
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type ABanana Plug Stackable
                      Test Connector Type BBanana Plug Stackable
                      Voltage Rating220VAC
                      Current Rating6A
                      Insulator ColourBlack, Red
                      Lead Length - Metric914mm
                      Lead Length - Imperial3ft
                      No. of Test Leads2
                      Product RangeTest Lead Sets
                      SVHCTo Be Advised

                      Product Overview

                      Stackable Banana plug test leads for use with most multi-meters, power supplies, and other test equipment. Red and black color-coded leads prevent reversed polarity.

                      • Length: 3'
                      • 18 AWG wire
                      • Stackable banana plugs
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Test & Instrumentation, Laboratory, Consumer Electronics, Electronics Service, Hobby & Education

                      Contents

                      x1 Red Test Lead; x1 Black Test Lead

                      Technical Specifications

                      Test Connector Type A

                      Banana Plug Stackable

                      Voltage Rating

                      220VAC

                      Insulator Colour

                      Black, Red

                      Lead Length - Imperial

                      3ft

                      Product Range

                      Test Lead Sets

                      Test Connector Type B

                      Banana Plug Stackable

                      Current Rating

                      6A

                      Lead Length - Metric

                      914mm

                      No. of Test Leads

                      2

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.