Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-2240
Newark Part No.38C8846
Product RangeTest Lead Sets
Technical Datasheet
1,103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.860 |
10+ | $5.620 |
25+ | $5.170 |
50+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-2240
Newark Part No.38C8846
Product RangeTest Lead Sets
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BBanana Plug Stackable
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.8m
Lead Length - Imperial6ft
No. of Test Leads2
Product RangeTest Lead Sets
SVHCTo Be Advised
Product Overview
Stackable Banana plug test leads for use with most multi-meters, power supplies, and other test equipment. Red and black color-coded leads prevent reversed polarity.
- Length: 6'
- 18 AWG wire
- Stackable banana plugs
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Instrumentation, Mechanical, Power Supplies, DC/DC Converters, Laboratory, Hobby & Education
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
6ft
Product Range
Test Lead Sets
Test Connector Type B
Banana Plug Stackable
Current Rating
10A
Lead Length - Metric
1.8m
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability