Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-7960
Newark Part No.37J0035
Product RangeFume Extractors
Technical Datasheet
77 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.670 |
Price for:Each
Minimum: 1
Multiple: 1
$51.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-7960
Newark Part No.37J0035
Product RangeFume Extractors
Technical Datasheet
Air Volume-
Supply Voltage VAC117V
Power Rating23W
Plug Type-
Product RangeFume Extractors
SVHCTo Be Advised
Product Overview
ESD safe solder fume extractor to reduce hazard by removing problematic fumes from air.
- Highly efficient fan
- Activated carbon filter
- Fully adjustable stand
- Unit includes one filter
- One cubic foot per minute absorption capacity
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Environmental, Laboratory, Maintenance & Repair, Utilities
Technical Specifications
Air Volume
-
Power Rating
23W
Product Range
Fume Extractors
Supply Voltage VAC
117V
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability