Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.970 |
10+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 21-8235 is a metal Desoldering Pump ideal for heavy use including production re-work and repair. It provides safe, low cost means of desoldering connections, PC boards and components. Large capacity spring-loaded plunger quickly removes solder in a single action. Tool easily disassembles for fast cleaning, tip and O-ring replacement. Internal plunger pin automatically purges solder from tip with each use.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
Replacement tips available separately.
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability