Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-10455
Newark Part No.26W7019
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.690 |
Price for:Each
Minimum: 200
Multiple: 40
$26,138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-10455
Newark Part No.26W7019
Technical Datasheet
Air Velocity Range2m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height162mm
External Width78mm
External Depth30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-10455 is an Air Velocity Meter with 9999 display count. It comes with auto record time setup, units switch, LCD backlight, display VEL wind speed display and display FLOW wind count display.
- 9V Alkaline battery (6LF22)
- Auto power-OFF around 10 minutes
- MAX mode
- MIN mode
- Includes carry bag
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial
Contents
Air velocity meter, Battery and Carrying bag.
Technical Specifications
Air Velocity Range
2m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
78mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
40°C
External Height
162mm
External Depth
30mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate