Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13440
Newark Part No.52AC3273
Your Part Number
Technical Datasheet
333 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.570 |
| 5+ | $19.300 |
Price for:Each
Minimum: 1
Multiple: 1
$22.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13440
Newark Part No.52AC3273
Technical Datasheet
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multimeter is the new generation Palm Size unit which redefines the performance standards for entry-level digital multimeters. These models ensures that users can work safely in CAT II 250V environment.
- Clear LCD Display
- Equipped with comfortable protective cover, test probe holder
- 2m drop test, precision protection
- Auto Power Off
- Auto Backlight Off
- Loud Buzzer Sound
- Knobs shift smoothly, in-line with ergonomics
- Powered by AAA 1.5V x 2 batteries
- Non-contact voltage (NCV) detection
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Multimeter, Batteries, English manual, Test leads, Protective case.
Notes
ETL certified
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
250V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (3)
Alternatives for 72-13440
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate