Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.540 |
Price for:Each
Minimum: 1
Multiple: 1
$108.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 72-6530 is a high voltage Testy Probe with built-in meter measures voltages up to 40kVDC.
- Positive polarity
- Analog indicate display
- 600MΩ Input impedance
- <200ppm/°C Temperature coefficient
- ≤3W Maximum loading power
- 1kV Voltage resolution
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy
3%
Product Range
-
Test Probe Functions
Voltage
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 72-6530
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability