Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6864
Newark Part No.96H8216
Your Part Number
Technical Datasheet
92 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 2+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6864
Newark Part No.96H8216
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StylePoint
For Use With72-6340 Desoldering Stations
Product Range-
SVHCTo Be Advised
Product Overview
The 72-6864 is a 1mm Replacement Nozzle designed specifically for use with the Tenma #72-6340 and #72-6345 rework stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
Desoldering stations with heating elements utilizing older style nozzles. These nozzles require the purchase of an updated heating element model #72-6407.
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
72-6340 Desoldering Stations
SVHC
To Be Advised
Tip / Nozzle Style
Point
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability