Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-7270
Newark Part No.22H6397
Product RangeResistance Decade Box
Also Known AsGTIN UPC EAN: 610079984264
Your Part Number
85 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.690 |
| 10+ | $78.900 |
Price for:Each
Minimum: 1
Multiple: 1
$79.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7270
Newark Part No.22H6397
Product RangeResistance Decade Box
Also Known AsGTIN UPC EAN: 610079984264
Technical Datasheet
Decade Box TypeResistance
No. of Decades7
Decade Test Range1ohm to 11.11111Mohm
Accuracy %1%
Product RangeResistance Decade Box
SVHCNo SVHC (14-Jun-2023)
Product Overview
Pocket sized resistance decade box ideal for service, prototype and experimental use.
- Seven decades of resistance
- 28 individual slide switches
- Terminals with multi way binding posts
- Rugged components with ABS plastic housing case
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Design, Prototyping, Hobby & Education, Laboratory
Contents
Resistance decade box, Operation manual.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 11.11111Mohm
Product Range
Resistance Decade Box
No. of Decades
7
Accuracy %
1%
SVHC
No SVHC (14-Jun-2023)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
