Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $190.440 |
Price for:Each
Minimum: 1
Multiple: 1
$190.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8115
Newark Part No.80R7523
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max13.8V
Output Current Min-
Output Current Max25A
Power Rating345W
Supply Voltage Min-
Supply Voltage Max110V
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
72-8115 from Tenma is a 25A current switch mode power supply. This efficient switch mode power supply features a very compact foot print and light weight design. It is perfect for telecommunications equipment, two-way radio, RF amplifiers and other high current applications including autosound and multimedia.
- High RFI stability
- Over voltage protection at 16.5V (OVP) and variable speed fan cooling method
- Current fold-back over load protection with LED indicator
- Fixed voltage is 13.8VDC and rated output current is 25A
- Ripple and noise is 50mVp-p, load regulation is 200mV and line regulation is 50mV
- Input voltage is 110VAC, 60Hz
- Efficiency is >78% and dynamic power factor correction is >0.95
- Bi-color (green/red) LED indicator
- Dimensions (H X W X D) is 4.33" x 8.67" x 8.67" and weight of 7.7lbs
- 24 month limited warranty *view Terms & Conditions for details
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
345W
Supply Voltage Max
110V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
25A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate