Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9170
Newark Part No.57T6863
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9170
Newark Part No.57T6863
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance1000ohm
External Height96mm
External Width47mm
External Depth33mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Introducing the Tenma 72-9170 Cable Continuity Tester, a must-have tool for professionals in audio, video, network, telecom, and electrical installations. This tester boasts auto ranging and can detect continuity equal to or less than 1kΩ, ensuring precise measurements with its 4000 count display. Equipped with a 3000m wire and powered by a 9VDC supply, it allows you to quickly identify wires and test continuity efficiently. Its compact design easily fits in any pocket or tool kit, making it an invaluable addition to your diagnostic and installation toolkit.
- Power Supply: 9 Volt Battery
- Battery Life: Approx. 12 months with normal use.
- Continuity Confirmation: Equal to or less than 1kΩ
- Wire Verification Distance: 10,000 Ft, 3,000m (26 Gage min)
- Fuse: 250V, 0.5A fast blow
- Auto ranging
- 4000 count display also features lux,degC/°F, dB, and %RH measurements
- DMM measures AC/DC voltage, AC/DC current, resistance, diode, and continuity testing
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Electronics Service, Communications & Networking
Technical Specifications
Tester Type
Network Cable Tester
External Height
96mm
External Depth
33mm
SVHC
No SVHC (25-Jun-2025)
Resistance
1000ohm
External Width
47mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate