Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9180
Newark Part No.57T6865
Also Known AsGTIN UPC EAN: 640522695416
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
Price for:Each
Minimum: 300
Multiple: 50
$12,597.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9180
Newark Part No.57T6865
Also Known AsGTIN UPC EAN: 640522695416
Technical Datasheet
Accessory TypeClamp Meter Lead
For Use WithDigital Multimeter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-9180 is an AC/DC Clamp Meter Leads, use almost any DMM as a clamp meter for current testing up to 400A and current displays as an easily translated voltage reading.
- Built-in noncontact voltage detector
- 50/60Hz Frequency electrical applications
- DC-zeroing adjustment
- Requires two AA batteries
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Accessory Type
Clamp Meter Lead
Product Range
-
For Use With
Digital Multimeter
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate