Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9205
Newark Part No.58T7285
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height0.827"
External Width1.378"
External Depth1.772"
Product Range-
SVHCTo Be Advised
Product Overview
Quickly test VGA / UL2919 cables No need to carry bulky, expensive cable testers to test only one or two cable types Mini cable tester fits easily in your pocket or tool box, and requires no external power Confirms conductor continuity with sequential LED's Save time and money by diagnosing connectivity issues All units are powered by a cross compatible 3xAA battery pack or USB cable (both included) Most units measure 2" x 2" x 1" or less!
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tester Type
Network Cable Tester
External Height
0.827"
External Depth
1.772"
SVHC
To Be Advised
Resistance
-
External Width
1.378"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability