Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9395
Newark Part No.59T9206
Also Known AsGTIN UPC EAN: 640522695805
Technical Datasheet
119 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Easy to use voltage tester designed for the professional user
- Waterproof and rugged making it ideal for nearly all situations
- Continuity test
- 690V max
- Short circuit detection
- Automatic range selection
- Single lead voltage detection
- Phase rotation test (50-60Hz)
- Polarity detection
- Built-in LED light
- Rubberised grip
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate