Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9940
Newark Part No.95T3938
Your Part Number
Technical Datasheet
179 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 72-9940 is a RJ45 Cable Tester with LED meter display. The tester easily tests RJ45 and BNC network cables. It features remote testing which allows to test cables that are terminated at separate locations.
- Five bright LED's confirm continuity on 4 wire pairs plus ground
- Uses one 9V battery
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Meter Display Type
LED
Network Functionality
-
SVHC
No SVHC (15-Jan-2018)
Network Speeds
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate