3,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 100+ | $7.860 |
| 250+ | $6.930 |
| 500+ | $6.310 |
| 1000+ | $5.080 |
Product Information
Product Overview
Banana Test Connector, a versatile and reliable solution designed for seamless electrical connections. This Jack version is specifically engineered for panel mounting, ensuring secure integration into various devices and systems. Its components are thoughtfully crafted with high-quality materials, guaranteeing exceptional performance. The connector features nickel-plated contacts, enhancing conductivity and corrosion resistance. This ensures reliable and consistent electrical connections, minimizing signal loss, with an insulated banana jack solder lug, safety is prioritized, reducing the risk of accidental electrical shocks and short circuits. It is ideal for a wide range of applications, including test and measurement equipment, laboratory setups, electronic projects, educational demonstrations, and more. Its user-friendly design allows for easy installation and disconnection, making it a preferred choice for professionals and hobbyists alike.
- Insulated banana jack with solder lug
- ABS insulated washer and head
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Instrumentation, Mechanical, Electrical
Technical Specifications
Jack
16A
Nickel Plated Contacts
Brass
Banana Test Connector
Panel Mount
30V
Black
Solder
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SPC15354
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate