Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 0416
Newark Part No.67AK1421
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $888.760 |
Price for:Each
Minimum: 1
Multiple: 1
$888.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 0416
Newark Part No.67AK1421
Technical Datasheet
Air Velocity Range0.6m/s to 40m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height135mm
External Width60mm
External Depth28mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0.6m/s to 40m/s
Operating Temperature Min
-10°C
Relative Humidity Range
-
External Width
60mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
135mm
External Depth
28mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate