Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 108-2
Newark Part No.05AC9564
Product Range108 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.480 |
Price for:Each
Minimum: 1
Multiple: 1
$275.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 108-2
Newark Part No.05AC9564
Product Range108 Series
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height-
External Width-
External Depth-
Product Range108 Series
SVHCLead (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
-
Product Range
108 Series
External Height
-
External Depth
-
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate