Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAFE4400RHAT
Newark Part No.28AH1897
AFE IC TypeIntegrated Analog Front End
AFE IC ApplicationData Converters
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Package TypeVQFN-EP
No. of Pins40Pins
Resolution22 bits
Sample Rate20kSPS
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
Integrated Analog Front End
No. of Channels
1Channels
Supply Voltage Min
2V
Operating Temperature Min
0°C
IC Package Type
VQFN-EP
Resolution
22 bits
Qualification
-
MSL
MSL 3 - 168 hours
AFE IC Application
Data Converters
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
No. of Pins
40Pins
Sample Rate
20kSPS
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate