Quantity | Price |
---|---|
1+ | $0.739 |
10+ | $0.707 |
25+ | $0.671 |
50+ | $0.643 |
100+ | $0.615 |
250+ | $0.595 |
500+ | $0.581 |
1000+ | $0.572 |
Product Information
Product Overview
AM26LS31CDR is a quadruple differential line driver. It is designed to meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) recommendation V.11. The 3-state outputs have high-current capability for driving balanced lines such as twisted-pair or parallel-wire transmission lines, and are in the high-impedance state in the power-off condition. The enable function is common to all four drivers and offers the choice of an active-high or active-low enable (G, active-low G) input. Low-power Schottky circuitry reduces power consumption without sacrificing speed. Applications include motor encoders, field transmitters: pressure sensors and temperature sensors, military and avionics imaging, temperature sensors or controllers using Modbus.
- Meets or exceeds the requirements of ANSI TIA/EIA-422-B and ITU
- Operates from a single 5V supply, TTL-compatible
- Complementary outputs, high output impedance in power-off conditions
- Complementary output-enable inputs, 32mA typ supply current
- Short-circuit output current is -150mA typ at (VCC = MAX)
- Off-state (high-impedance-state) output current is -20μA max at (VCC = MIN, VO = 0.5V)
- 14ns typ propagation delay time, low- to high level output at (CL = 30pF, S1 and S2 open)
- 1ns typ output-to-output skew at (CL = 30pF, S1 and S2 open)
- Operating free temperature range from 0°C to 70°C
- 16-pin SOIC package
Technical Specifications
RS422 Driver
-
4Drivers
Half Duplex
SOIC
5.25V
16Pins
±2 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (27-Jun-2018)
RS422 / RS485 Transmitter
RS422
4
10Mbps
4.75V
SOIC
32
-
70°C
-
AM26LS31
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate