Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.900 |
10+ | $63.380 |
Price for:Each
Minimum: 1
Multiple: 1
$64.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC-DEBUGGER
Newark Part No.29AH0904
IC Product TypeDebugger / Programmer
Silicon Family Name-
Core Architecture8051
Core Sub-Architecture80C51
Kit ContentsDebugger/Programmer CC-DEBUGGER, Mini USB Cable, 10-Pin Flat Cables, Converter Board, Documentation
FeaturesSupports CCxxxx 8051 SoC, Works with IAR Embedded Workbench, Debugging and SmartRF Flash Programmer
Product Range-
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
8051
Kit Contents
Debugger/Programmer CC-DEBUGGER, Mini USB Cable, 10-Pin Flat Cables, Converter Board, Documentation
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
80C51
Features
Supports CCxxxx 8051 SoC, Works with IAR Embedded Workbench, Debugging and SmartRF Flash Programmer
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate