New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Print Page

                      CC1101RGPR

                      RF TRANSCEIVER, QFN-20

                      Date/Lot Code

                      TEXAS INSTRUMENTS CC1101RGPR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCC1101RGPR
                      Newark Part No.28AH1982
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$3.780
                      10+$3.620
                      25+$3.440
                      50+$3.290
                      100+$3.140
                      250+$3.050
                      500+$2.970
                      1000+$2.920
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCC1101RGPR
                      Newark Part No.28AH1982
                      Frequency Min-
                      Frequency Max-
                      RF / IF Modulation2FSK, 4FSK, ASK, GFSK, MSK, OOK
                      Data Rate600Kbps
                      Receiving Current14.7mA
                      RF IC Case StyleQFN
                      No. of Pins20Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Transmitting Current33.6mA
                      Output Power (dBm)12dBm
                      Sensitivity dBm-116dBm
                      RF Transceiver ApplicationsUltra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Frequency Min

                      -

                      RF / IF Modulation

                      2FSK, 4FSK, ASK, GFSK, MSK, OOK

                      Receiving Current

                      14.7mA

                      No. of Pins

                      20Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      12dBm

                      RF Transceiver Applications

                      Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      -

                      Data Rate

                      600Kbps

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      1.8V

                      Transmitting Current

                      33.6mA

                      Sensitivity dBm

                      -116dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A991B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.