Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848YB/NOPB
Newark Part No.28AH2452
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.970 |
| 5+ | $45.380 |
| 10+ | $41.270 |
| 25+ | $40.590 |
| 50+ | $39.820 |
| 100+ | $39.360 |
Price for:Each
Minimum: 1
Multiple: 1
$49.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848YB/NOPB
Newark Part No.28AH2452
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min3V
Controller IC Case StyleHLQFP
Supply Voltage Max3.6V
IC Case / PackageHLQFP
No. of Pins48Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 802.3
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Controller IC Case Style
HLQFP
IC Case / Package
HLQFP
IC Interface Type
MII, RMII
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability