Print Page
Image is for illustrative purposes only. Please refer to product description.
349 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.720 |
| 100+ | $1.580 |
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2500+ | $1.390 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5013AGQLPG
Newark Part No.53AH6783
Hall Effect TypeLatching
Switch TypeBipolar Hall Effect Latch
Output Current30mA
Operating Point Typ0.006T
Release Point Typ-0.006T
No. of Pins3Pins
Hysteresis Typ-
Supply Voltage Min2.5V
Sensor Case StyleTO-226AA
Supply Voltage Max38V
Sensor Case / PackageTO-92
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Latching
Output Current
30mA
Release Point Typ
-0.006T
Hysteresis Typ
-
Sensor Case Style
TO-226AA
Sensor Case / Package
TO-92
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Switch Type
Bipolar Hall Effect Latch
Operating Point Typ
0.006T
No. of Pins
3Pins
Supply Voltage Min
2.5V
Supply Voltage Max
38V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability