Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5013AGQLPG
Newark Part No.93X6658
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5013AGQLPG
Newark Part No.93X6658
Technical Datasheet
Hall Effect TypeLatching
Output Current30mA
Sensor Case / PackageTO-226AA
Sensor Case StyleTO-226AA
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Latching
Sensor Case / Package
TO-226AA
No. of Pins
3Pins
Supply Voltage Max
38V
Operating Temperature Max
125°C
Qualification
-
Output Current
30mA
Sensor Case Style
TO-226AA
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
