Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5032FBDBZT
Newark Part No.03AJ0220
Switch TypeOmnipolar Hall Effect Switch
Hall Effect TypeOmnipolar Switch
Output Current5mA
Operating Point Typ0.003T
Release Point Typ0.0015T
No. of Pins3Pins
Hysteresis Typ-
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Type
Omnipolar Hall Effect Switch
Output Current
5mA
Release Point Typ
0.0015T
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Hall Effect Type
Omnipolar Switch
Operating Point Typ
0.003T
No. of Pins
3Pins
Supply Voltage Min
1.65V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate