Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5053EAQLPGM
Newark Part No.29AH4053
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5053EAQLPGM
Newark Part No.29AH4053
Hall Effect TypeBipolar
Sensor Case / PackageTO-92
Output Current2.3mA
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min2.5V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Bipolar
Output Current
2.3mA
Sensor Case Style
TO-92
Supply Voltage Max
38V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
