Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8323RHRGZT
Newark Part No.29AH4060
Product RangeDRV832x
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.970 |
10+ | $6.660 |
25+ | $6.330 |
50+ | $6.060 |
100+ | $5.790 |
250+ | $5.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8323RHRGZT
Newark Part No.29AH4060
Product RangeDRV832x
No. of Channels-
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
Driver Case StyleVQFN
IC Case / PackageVQFN
IC MountingSurface Mount
Input Type-
Source Current10mA
Sink Current20mA
Supply Voltage Min6V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product RangeDRV832x
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Case / Package
VQFN
Input Type
-
Sink Current
20mA
Supply Voltage Max
60V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
VQFN
IC Mounting
Surface Mount
Source Current
10mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
DRV832x
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability