Print Page
Image is for illustrative purposes only. Please refer to product description.
289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.810 |
10+ | $11.280 |
25+ | $10.920 |
50+ | $10.360 |
100+ | $9.990 |
250+ | $9.580 |
500+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA129P
Newark Part No.28AH2604
No. of Channels1Channels
Input Offset Voltage50µV
Slew Rate Typ4V/µs
Gain Bandwidth Product1.3MHz
Supply Voltage Range± 2.25V to ± 18V
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR130dB
Instrumentation Amplifier TypeGeneral Purpose, Low Power, Precision
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate4V/µs
Bandwidth1.3MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4V/µs
Supply Voltage Range
± 2.25V to ± 18V
IC Case / Package
DIP
CMRR
130dB
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1.3MHz
Amplifier Output
Single Ended
Input Offset Voltage
50µV
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose, Low Power, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
4V/µs
Amplifier Case Style
DIP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability