Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.410 |
10+ | $7.200 |
25+ | $6.960 |
50+ | $6.760 |
100+ | $6.570 |
250+ | $6.430 |
500+ | $6.330 |
1000+ | $6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA194AIDBVT
Newark Part No.34AH0829
Current Sense Amplifier Type-
Gain Bandwidth Product300kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR94dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage2mV
No. of Amplifiers1 Amplifier
Input Bias Current16µA
Amplifier Case StyleSOT-23
Bandwidth300kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOT-23
Operating Temperature Min
-55°C
Supply Voltage Min
2.7V
CMRR
94dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
300kHz
No. of Pins
5Pins
Operating Temperature Max
150°C
Supply Voltage Max
18V
Gain
50 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
2mV
Input Bias Current
16µA
Bandwidth
300kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability