Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.830 |
10+ | $20.880 |
25+ | $19.840 |
50+ | $18.980 |
100+ | $18.160 |
250+ | $17.580 |
500+ | $17.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF356H/NOPB
Newark Part No.28AH2766
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ12V/µs
Supply Voltage Range10V to 36V
Supply Voltage Range10V to 36V
IC Case / PackageTO-99
No. of Pins8Pins
Amplifier TypeFET / JFET Input
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current30pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-99
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers1 Amplifier
Slew Rate12V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/µs
Supply Voltage Range
10V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TO-99
Bandwidth
5MHz
Slew Rate
12V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
10V to 36V
IC Case / Package
TO-99
Amplifier Type
FET / JFET Input
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability