Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $5.730 |
| 25+ | $5.440 |
| 50+ | $5.210 |
| 100+ | $4.980 |
| 250+ | $4.820 |
| 500+ | $4.710 |
| 1000+ | $4.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2675MX-3.3/NOPB
Newark Part No.33AH4105
Regulator Output TypeFixed
TopologyBuck (Step Down)
Input Voltage Min6.5V
Input Voltage Max40V
Max Output Current1A
Output Current1A
IC Case / PackageSOIC
No. of Pins8Pins
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency260kHz
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
6.5V
Max Output Current
1A
IC Case / Package
SOIC
Output Voltage - Nom
3.3V
Operating Temperature Max
125°C
MSL
-
DC / DC Converter IC Case
SOIC
Switching Frequency
260kHz
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
1A
No. of Pins
8Pins
Output Voltage Nom
3.3V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability