Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27313XMF/NOPB
Newark Part No.33AH4113
Product RangeLM27313/-Q1
Packaging Options
623 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.420 |
| 25+ | $1.290 |
| 50+ | $1.250 |
| 100+ | $1.220 |
| 250+ | $1.150 |
| 500+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27313XMF/NOPB
Newark Part No.33AH4113
Product RangeLM27313/-Q1
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.7V
Input Voltage Max14V
Output Current1.25A
Max Output Current1.25A
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min4V
Output Voltage Max28V
Switching Frequency Typ1.6MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeLM27313/-Q1
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.9MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
14V
Max Output Current
1.25A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1.25A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
4V
Switching Frequency Typ
1.6MHz
Operating Temperature Min
-40°C
Product Range
LM27313/-Q1
MSL
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.9MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability