Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2937IMP-5.0/NOPB
Newark Part No.32AH8435
Product Range5V 500mA LDO Voltage Regulators
1,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.980 |
25+ | $2.830 |
50+ | $2.720 |
100+ | $2.600 |
250+ | $2.520 |
500+ | $2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2937IMP-5.0/NOPB
Newark Part No.32AH8435
Product Range5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo500mV
Output Current Max500mA
LDO Regulator Case StyleSOT-223
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
0V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
SOT-223
Max Output Current
500mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate