Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM358DR
Newark Part No.34AH0957
Product RangeLM358B; LM2904B
11,321 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.191 |
10+ | $0.131 |
25+ | $0.115 |
50+ | $0.113 |
100+ | $0.110 |
250+ | $0.102 |
500+ | $0.100 |
1000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM358DR
Newark Part No.34AH0957
Product RangeLM358B; LM2904B
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 1.5V to ± 16V
Supply Voltage Range± 1.5V to ± 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current-20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM358B; LM2904B
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
± 1.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-20nA
Operating Temperature Min
0°C
Product Range
LM358B; LM2904B
MSL
-
Amplifier Case Style
SOIC
Bandwidth
700kHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
700kHz
Supply Voltage Range
± 1.5V to ± 16V
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability