Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35CZ/NOPB
Newark Part No.17AH9137
IC Output TypeVoltage
Sensing Accuracy Range± 0.4°C
Sensing Accuracy Range± 0.4°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+110°C
Measured Temperature Max+110°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
Operating Temperature Max110°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 0.4°C
Measured Temperature Min
-40°C
Measured Temperature Max
+110°C
Sensor Case Style
TO-92
Supply Voltage Min
4V
Operating Temperature Max
110°C
MSL
MSL 1 - Unlimited
Sensing Accuracy Range
± 0.4°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+110°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
30V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate