Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.471 |
| 25+ | $0.447 |
| 50+ | $0.428 |
| 100+ | $0.410 |
| 250+ | $0.396 |
| 500+ | $0.386 |
| 1000+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM393ADR
Newark Part No.34AH0962
Comparator TypeDifferential
No. of Channels2Channels
Response Time / Propogation Delay300ns
Supply Voltage Range2V to 36V
Supply Voltage Range2V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS, TTL
No. of Comparators2 Comparators
Response Time300ns
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
300ns
Supply Voltage Range
2V to 36V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL
Response Time
300ns
No. of Channels
2Channels
Supply Voltage Range
2V to 36V
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability